- RS Stock No.:
- 125-1052
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-1052
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro Multipole Push Pull Connectors, Metal 0B
From RS Pro, this multi-pole push pull receptacle has a rugged metal shell, making it ideal for tough conditions. With an easy to use push pull connection system, the connector is also keyed to prevent mis-mating. The connector has solder contacts, and is suitable for IP50 requirements.
Features and Benefits
• IP50 rated
• Operating Temperature of -55°C to +125°C
• Operating Temperature of -55°C to +125°C
Applications
This push pull connector is suitable for a variety of low voltage applications, from audio and video to aviation and automotive. The connector is often used in industrial automation, as well as in medical and robotics applications.
RS Pro Multipole Push Pull Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP50 |
Current Rating | 10.0A |
Body Orientation | Straight |
Mating Type | Push-Pull |
Housing Material | Nylon |
Pole Format | 2P |
Strain Relief | Yes |
Contact Plating | Copper, Gold, Nickel |
Maximum Operating Temperature | +250°C |
Contact Material | Brass, Bronze |
Minimum Operating Temperature | -55°C |