TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, T411 Series
- RS Stock No.:
- 124-7112
- Mfr. Part No.:
- T4112011041-000
- Brand:
- TE Connectivity
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.06
(exc. GST)
$17.67
(inc. GST)
Units | Per unit |
1 - 4 | $16.06 |
5 - 9 | $16.01 |
10 - 24 | $15.84 |
25 + | $15.65 |
- RS Stock No.:
- 124-7112
- Mfr. Part No.:
- T4112011041-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M12 Field Installable A Code Connector, Shielded
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Shielded Connector
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
• Gold over Nickel Contacts
• A-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have industry standard A-coding, and also have applications in process control and commercial electronics.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | T411 |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Coding | A |
Shell Size | 20 |
Mating Type | Threaded |
Housing Material | Brass |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Related links
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series