- RS Stock No.:
- 124-6679
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$53.23
(exc. GST)
$58.55
(inc. GST)
Units | Per unit |
1 - 9 | $53.23 |
10 - 49 | $52.24 |
50 - 99 | $51.26 |
100 - 499 | $50.28 |
500 + | $41.37 |
- RS Stock No.:
- 124-6679
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2 Hole Flange Mount Socket 10A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its 2 hole flange-mounted connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features & Benefits
2 way, 3 way and 5 way available
Cable outer diameter acceptance: 4.5 mm - 7 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Cable outer diameter acceptance: 4.5 mm - 7 mm
Screw contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 21 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 5P |
Contact Plating | Gold |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Related links
- Bulgin Circular Connector Panel Mount Female Buccaneer 900 Series
- RS PRO Circular Connector Panel Mount Female, IP67
- RS PRO Circular Connector Panel Mount Socket IP68
- Amphenol Industrial Circular Connector Panel Mount Female FLOS K Series
- RS PRO Circular Connector Panel Mount Male, IP68
- Lemo Circular Connector Panel Mount Female 0T Series
- Switchcraft Circular Connector Panel Mount Female IP69K, EN3 Series
- RS PRO Circular Connector Panel Mount Plug IP68