- RS Stock No.:
- 124-6646
- Brand:
- RS PRO
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.53
(exc. GST)
$26.98
(inc. GST)
Units | Per unit |
1 + | $24.53 |
- RS Stock No.:
- 124-6646
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
InLine Cable Socket 10A/5A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a female connector, this version should really be one you consider.
Features and Benefits
Cable outer diameter acceptance: 6 mm - 10 mm
AWG 14 (for 2 and 3 Pole Version) or AWG 20 to 24 (4 Pole Version)
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
AWG 14 (for 2 and 3 Pole Version) or AWG 20 to 24 (4 Pole Version)
Crimp contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm
Approvals
CE, RHOS approval
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Polymer |
Pole Format | 2P |
Contact Plating | Gold |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Outer Diameter | 6→10mm |
Related links
- RS PRO Circular Connector Cable Mount Male, IP68
- RS PRO Circular Connector Panel Mount Female, IP68
- RS PRO Circular Connector Bulkhead Mount Female, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Male