Souriau Sunbank by Eaton Circular Connector, 35 Contacts, Flange Mount, Plug, Female, IP68, IP69K, UT0 Series
- RS Stock No.:
- 124-6020
- Mfr. Part No.:
- UT002235SH6
- Brand:
- Souriau Sunbank by Eaton
On back order for despatch 23/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$41.42
(exc. GST)
$45.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.42 |
- RS Stock No.:
- 124-6020
- Mfr. Part No.:
- UT002235SH6
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTO Range of Receptacles
The UTO series of connectors from Souriau offers a wide range of quality multiway connectors available in 8 shell sizes and 8 insert arrangements all interchangeable with the TRIM TRIO UTG AND UTP industrial connector families. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications.
• Rugged, robust design ensures high performance in a wide range of climatic conditions
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
• Interchangeable with the TRIM TRIO UTG and UTP industrial connector families
• Available in a wide range of shell sizes and insert arrangements
Features & Benefits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTO Series of Receptacles
Specifications
Attribute | Value |
---|---|
Number of Contacts | 35 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Series | UT0 |
Body Orientation | Straight |
Voltage Rating | 2.0 kV |
Shell Size | 22 |
Mating Type | Bayonet |
Housing Material | Zinc |
Strain Relief | No |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Souriau Circular Connector, 35 Contacts, Cable Mount, Plug,...
- Souriau Circular Connector, 23 Contacts, Flange Mount, Plug,...
- Souriau Circular Connector, 28 Contacts, Flange Mount, Plug,...
- Souriau Circular Connector, 12 Contacts, Flange Mount, Plug,...
- Souriau Circular Connector, 19 Contacts, Flange Mount, Plug,...
- Souriau Circular Connector, 35 Contacts, Panel Mount, Socket,...
- Souriau Circular Connector, 35 Contacts, Cable Mount, Plug, Male,...
- Souriau Circular Connector, 35 Contacts, Panel Mount, Socket,...