- RS Stock No.:
- 124-6008
- Mfr. Part No.:
- UTG01412SH
- Brand:
- Souriau Sunbank by Eaton
71 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.36
(exc. GST)
$19.10
(inc. GST)
Units | Per unit |
1 - 4 | $17.36 |
5 - 24 | $16.67 |
25 + | $15.96 |
- RS Stock No.:
- 124-6008
- Mfr. Part No.:
- UTG01412SH
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau UTG Series of Receptacles
The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.
• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none
Souriau UTG Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Flange Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 13.0A |
Series | UTG |
Body Orientation | Straight |
Voltage Rating | 2.0 kV |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- RS PRO Circular Connector Flange Mount Female, IP68
- Souriau Circular Connector Flange Mount Female IP69K, UT0 Series
- Souriau Circular Connector Flange Mount Male UTG Series
- Souriau Circular Connector Flange Mount Male IP69K, UT0 Series
- Souriau Circular Connector Flange Mount Male IP69K, UTS Series
- RS PRO Circular Connector Flange Mount Male, IP68
- RS PRO Circular Connector Flange Mount Male, IP67
- RS PRO Circular Connector Flange Mount Female, IP67