- RS Stock No.:
- 123-5648
- Mfr. Part No.:
- 21033961505
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 123-5648
- Mfr. Part No.:
- 21033961505
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han M12 PCB Receptacle, L-Coded
From Harting, this Han PCB receptacle is L-coded and has a solder reflow pin-in-hole termination. This printed circuit board receptacle has a current of 16A and a rated 63 V dc.
Features and Benefits:
The Harting straight, male PCB adapter connector has 4 contacts and L-coding. It has 16A rated current and 63V rated voltage.
Comes with FE contact
1.5 kV rated impulse voltage
1.5 kV rated impulse voltage
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65, IP67 |
Current Rating | 12.0A |
Body Orientation | Straight |
Series | M12 |
Voltage Rating | 63.0 V |
Mating Type | L Coded |
Housing Material | Zinc |
Contact Plating | Gold |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |