- RS Stock No.:
- 115-2900
- Mfr. Part No.:
- 09-0077-00-03
- Brand:
- binder
369 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.67
(exc. GST)
$16.14
(inc. GST)
Units | Per unit |
1 - 49 | $14.67 |
50 - 99 | $14.41 |
100 + | $13.79 |
- RS Stock No.:
- 115-2900
- Mfr. Part No.:
- 09-0077-00-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Panel Plug
Note
For dimension information, please refer to the Technical Specification table below.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Panel Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 4.0A |
Series | 711 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Housing Material | Brass |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Related links
- binder Circular Connector Cable Mount Plug IP40, 682 Series
- Binder Circular Connector Cable Mount Plug IP40, 719 Series
- binder Circular Connector Cable Mount Socket IP40, 711 Series
- binder Circular Connector Cable Mount Socket IP40, 678 Series
- binder Circular Connector Cable Mount Plug IP67, 720 Series
- binder Circular Connector Cable Mount Plug IP67, 712 Series
- Binder Circular Connector Panel Mount Socket IP67, 707 Series
- Binder Circular Connector Panel Mount Socket IP67, 440 Series