Bulgin Circular Connector, 6 Contacts, Panel Mount, Plug, Male, IP68, Standard Buccaneer Series
- RS Stock No.:
- 489-554
- Mfr. Part No.:
- PX0738/P
- Brand:
- Bulgin
17 In AU stock for next working day delivery
554 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$31.30
(exc. GST)
$34.43
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $31.30 |
10 - 49 | $30.64 |
50 - 99 | $29.69 |
100 + | $28.97 |
- RS Stock No.:
- 489-554
- Mfr. Part No.:
- PX0738/P
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Circular Connector
The Bulgin Buccaneer series 6-poles male circular connector has a plug-type connection. This connector has a voltage rating of 277VAC/DC and current rating is up to 3A per contact. This front panel mounting connector is ideal for use in challenging conditions. The connector shell is made from glass-filled polyamide with gold-plated copper alloy contacts. The connectors also feature a positive locking mating system that means the connector cannot be mismatched.
Environment
The standard series of buccaneer connectors are protected to IP68 when mated. This means they are dust-tight and resistant to particle ingresses such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Frequently asked questions (FAQs)
Q: Are there accessories available for this connector?
A: There are connector caps available for standard buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The standard buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oil and saltwater.
Q: What are the mating requirements of this connector?
A: The buccaneer standard series in-line connectors mate with corresponding cable connectors for cable-to-cable connections and with panel mount connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
Environment
The standard series of buccaneer connectors are protected to IP68 when mated. This means they are dust-tight and resistant to particle ingresses such as dust and sand. They are also waterproof, meaning they are protected from liquid ingress up to the point of submersion for a limited time.
Frequently asked questions (FAQs)
Q: Are there accessories available for this connector?
A: There are connector caps available for standard buccaneer connectors, which maintain the IP68 sealing when mated pairs are uncoupled. The cap can also be used as a tool to aid the removal and refitting of inserts during assembly.
Q: How durable is the connector?
A: The standard buccaneer series of power connectors feature glass filled polyamide moulded housing that is resistant to dust, oil and saltwater.
Q: What are the mating requirements of this connector?
A: The buccaneer standard series in-line connectors mate with corresponding cable connectors for cable-to-cable connections and with panel mount connectors.
Q: Are contacts supplied with this connector?
A: Flange connectors with 2 to 9 poles are supplied with contacts. The 12 to 25 pole connectors are supplied without contacts.
Features and Benefits
Screw termination
Straight body orientation
Cable acceptance ranges between 6mm and 8mm
Easy assembly, no special tools required
Insulation resistance is greater than 104Mohm
Operation temperature ranges between -20°C and 70°C
Positive locking keyways
Screw termination
Shell size is 38mm
Unshielded
Water and dustproof
Straight body orientation
Cable acceptance ranges between 6mm and 8mm
Easy assembly, no special tools required
Insulation resistance is greater than 104Mohm
Operation temperature ranges between -20°C and 70°C
Positive locking keyways
Screw termination
Shell size is 38mm
Unshielded
Water and dustproof
Applications
Electrical equipment
Industrial automation
Industrial automation
Certifications
CSA certified
IP68 rated
UL approved
VDE approved
IP68 rated
UL approved
VDE approved
Approvals
CSA; UL; VDE
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Standard Buccaneer |
Voltage Rating | 250 V ac/dc |
Mating Type | Threaded |
Shell Size | 38 |
Housing Material | Polymer |
Strain Relief | No |
Contact Plating | Nickel |
Maximum Operating Temperature | +70°C |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Related links
- Bulgin Circular Connector, 6 Contacts, Panel Mount, Socket,...
- Bulgin Circular Connector, 6 Contacts, Cable Mount, Plug, Male,...
- Bulgin Circular Connector, 6 Contacts, Flange Mount, Plug, Male,...
- Bulgin Circular Connector, 25 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 9 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 4 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 3 Contacts, Panel Mount, Plug, Male,...
- Bulgin Circular Connector, 7 Contacts, Panel Mount, Plug, Male,...