- RS Stock No.:
- 481-042
- Mfr. Part No.:
- UTS7GN104P
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 481-042
- Mfr. Part No.:
- UTS7GN104P
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete Sealing Jam Nut Receptacle
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTS |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Related links
- Souriau Circular Connector, 4 Contacts, Cable Mount, Socket, Male,...
- Souriau Circular Connector, 8 Contacts, Panel Mount, Socket, Male,...
- Souriau Circular Connector, 19 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 3 Contacts, Cable Mount, Socket, Male,...
- Souriau Circular Connector, 6 Contacts, Cable Mount, Socket, Male,...
- Souriau Circular Connector, 32 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 12 Contacts, Cable Mount, Socket,...
- Souriau Circular Connector, 7 Contacts, Cable Mount, Socket, Male,...