ITT Cannon Circular Connector, 23 Contacts, Cable Mount, Plug, Male, IP65, Trident Ringlock Series
- RS Stock No.:
- 474-546
- Mfr. Part No.:
- 192991-0521
- Brand:
- ITT Cannon
3 In AU stock for next working day delivery
26 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$85.17
(exc. GST)
$93.69
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $85.17 |
20 - 39 | $83.08 |
40 + | $80.17 |
- RS Stock No.:
- 474-546
- Mfr. Part No.:
- 192991-0521
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ITT Cannon Circular Connector
The ITT Cannon QM series 23-contacts, the male ring-lock circular connector has a T18 plug-type connection. This cable mount connector features a rugged metal bayonet connecting system with nylon housing. The bayonet retention mechanism provides the cost and weight benefits of a plastic connector with the durability of a metal connector.
Features and Benefits
Straight body orientation
Crimp termination method
Shell size is 34.3mm
Unshielded
Operating temperature ranging between -25°C and 105°C
Crimp termination method
Shell size is 34.3mm
Unshielded
Operating temperature ranging between -25°C and 105°C
Applications
Industrial automation
Commercial electronics
Commercial electronics
Specifications
Attribute | Value |
---|---|
Number of Contacts | 23 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Shell Size | 34.3 |
Mating Type | Bayonet |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Related links
- ITT Cannon Circular Connector, 23 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 48 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 28 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 23 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 8 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 7 Contacts, Cable Mount, Plug,...