ITT Cannon Circular Connector, 35 Contacts, Panel Mount, Socket, Female, IP65, Trident Ringlock Series
- RS Stock No.:
- 467-217
- Mfr. Part No.:
- TR2235RFS1NB / 192922-1240
- Brand:
- ITT Cannon
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $16.18
You pay
$15.98
(exc. GST)
$17.58
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $15.98 |
20 - 39 | $15.60 |
40 + | $14.90 |
- RS Stock No.:
- 467-217
- Mfr. Part No.:
- TR2235RFS1NB / 192922-1240
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Panel Shells
A panel-mounted receptacle for use with ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. When fully mated the connection system is protected up to IP65, meaning excellent protection against dust and water splash exposure.
Features and Benefits
• IP65 ingress rating when mated
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C
• Black nylon UL94 V-0 shell
• A positive bayonet locking system
• Shell to shell keying
• Highly resistant to thermal and physical shock
• Wide temperature range -55° C to + 105° C
Applications
The Ringlock series of circular connectors are intended for use in industrial and automation applications. Highly resistant to vibration and shock, the rugged power connectors are perfect for harsh environments. Some of the most common are
• Industrial electronics
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment
• Robotic systems
• Instrumentation
• Machine building
• Industrial automation
• Process control
• Printing and manufacturing equipment
Environment
Trident Ringlock circular connectors have an IP65 ingress rating when mated with the appropriate mating half. This means the connectors are sealed from dust and debris and are waterproof.
FAQ
Q - How robust are the connectors?
A - ITT Cannons Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.
A - ITT Cannons Ringlock range of connectors are extremely tough. With UL94 V-0 flammability performance and durability up to 500 mating cycles, Ringlock are suitable for the most punishing conditions.
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 35 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Mating Type | Bayonet |
Housing Material | Polymer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Related links
- ITT Cannon Circular Connector, 35 Contacts, Cable Mount, Socket,...
- ITT Cannon Circular Connector, 35 Contacts, Cable Mount, Plug,...
- ITT Cannon Circular Connector, 4 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 8 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 12 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 28 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 19 Contacts, Panel Mount, Socket,...
- ITT Cannon Circular Connector, 35 Contacts, Panel Mount, Socket,...