- RS Stock No.:
- 466-851
- Mfr. Part No.:
- PFG.M0.2GL.AC52NZ
- Brand:
- Lemo
2 In AU stock for next working day delivery
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $17.86
You pay
$14.94
(exc. GST)
$16.43
(inc. GST)
Units | Per unit |
1 - 4 | $14.94 |
5 - 24 | $14.87 |
25 - 49 | $14.73 |
50 + | $14.36 |
- RS Stock No.:
- 466-851
- Mfr. Part No.:
- PFG.M0.2GL.AC52NZ
- Brand:
- Lemo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
1P Series Cable Plug (IP64)
Redel (Plastic)
LEMO quality, durability and characteristics are designed into these high specification plastic connectors. Utilising the classic push-pull self latching mechanism they cannot be disconnected with an accidental pull of the cable. The housing is Polysulphone which is very rugged, lightweight and UL certified, with a flammability rating of UL94V - 0. They may also be sterilised by gas or steam up to 20 times. Contacts are gold plated over copper and nickel to ensure at least 1000 mating cycles without significantly affecting the electrical characteristics. Four different colour coding variations are available. Termination is by solder and cable plugs are supplied with built-in collet to take cable diameters from 4mm to 5·2mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP64 |
Series | Redel P |
Body Orientation | Straight |
Shell Size | 1P |
Housing Material | Polymer |
Contact Plating | Gold over Copper, Nickel |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -50°C |