- RS Stock No.:
- 190-841
- Mfr. Part No.:
- UTS6JC124S
- Brand:
- Souriau Sunbank by Eaton
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.85
(exc. GST)
$33.93
(inc. GST)
Units | Per unit |
1 - 14 | $30.85 |
15 - 49 | $30.48 |
50 - 99 | $29.40 |
100 - 249 | $28.38 |
250 + | $27.78 |
- RS Stock No.:
- 190-841
- Mfr. Part No.:
- UTS6JC124S
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Related links
- Bulgin Circular Connector Rear Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Female Buccaneer 900 Series
- Souriau Circular Connector Flange Mount Female IP69K, UTS Series
- Amphenol Circular Connector Panel Mount Socket IP68 M Series
- Souriau Circular Connector Panel Mount Male IP69K, UTS Series
- Souriau Circular Connector Panel Mount IP69K, UTS Series
- RS PRO Circular Connector Cable Mount Female, IP68
- Souriau Circular Connector Cable Mount Female IPX6, 8N45 Series