Bulgin Circular Connector, 8 Contacts, Rear Mount, Miniature Connector, Socket, Female, IP68, Buccaneer 400 Series
- RS Stock No.:
- 181-045
- Mfr. Part No.:
- PX0413/08S
- Brand:
- Bulgin
243 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.72
(exc. GST)
$20.59
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $18.72 |
10 - 49 | $18.15 |
50 - 99 | $17.61 |
100 + | $17.23 |
- RS Stock No.:
- 181-045
- Mfr. Part No.:
- PX0413/08S
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Rear Panel Mount Plugs and Socket Shells
Mates with cable connector
Single hole fixing
Single hole fixing
Note
Ensure that the correct amperage contact is selected to match the amperage of the corresponding Plug/Socket.
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Rear Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 125 V ac/dc |
Mating Type | Threaded |
Shell Size | 19 |
Housing Material | Polymer |
Shielded/Unshielded | Unshielded |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Related links
- Bulgin Circular Connector, 8 Contacts, PCB Mount, Miniature...
- Bulgin Circular Connector, 8 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 4 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 12 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 10 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 2 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 3 Contacts, Rear Mount, Miniature...
- Bulgin Circular Connector, 6 Contacts, Rear Mount, Miniature...