Lumberg Automation Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, M12 IDC
- RS Stock No.:
- 145-931
- Mfr. Part No.:
- 935070101 RSCI 4A
- Brand:
- Lumberg Automation
Bulk discount available
Subtotal (1 unit)**
$55.63
(exc. GST)
$61.19
(inc. GST)
10 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $55.63 |
10 + | $51.18 |
**price indicative
- RS Stock No.:
- 145-931
- Mfr. Part No.:
- 935070101 RSCI 4A
- Brand:
- Lumberg Automation
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lumberg Automation | |
Number of Contacts | 4 | |
Mounting Type | Cable | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | IDC | |
IP Rating | IP65, IP67 | |
Current Rating | 4A | |
Series | M12 IDC | |
Body Orientation | Straight | |
Voltage Rating | 1.5 kV | |
Coding | A | |
Housing Material | Metal | |
Strain Relief | Yes | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Nickel | |
Contact Material | CuZn | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Outer Diameter | 2.9→5.1mm | |
Select all | ||
---|---|---|
Brand Lumberg Automation | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method IDC | ||
IP Rating IP65, IP67 | ||
Current Rating 4A | ||
Series M12 IDC | ||
Body Orientation Straight | ||
Voltage Rating 1.5 kV | ||
Coding A | ||
Housing Material Metal | ||
Strain Relief Yes | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Nickel | ||
Contact Material CuZn | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Outer Diameter 2.9→5.1mm | ||
Related links
- Lumberg Automation Industrial Circular Connectors Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 M12 IDC
- Lumberg Automation Industrial Circular Connectors Cable Plug IP65 M12 IDC
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 M12 IDC
- Lumberg Automation Industrial Circular Connectors Cable Mount Plug IP65 RSC
- Lumberg Automation Industrial Circular Connectors Cable Socket IP65 RKC
- Lumberg Automation Industrial Circular Connectors Cable Socket...
- Lumberg Automation Industrial Circular Connectors Cable Plug IP67,...