- RS Stock No.:
- 190-3943
- Mfr. Part No.:
- QC24-2212X
- Brand:
- Deutsch
Discontinued product
- RS Stock No.:
- 190-3943
- Mfr. Part No.:
- QC24-2212X
- Brand:
- Deutsch
Legislation and Compliance
Product Details
Series 2 Receptacle
From Deutsch, this Series 2 circular connector receptacle features a universal quick connect back fitting for efficient and convenient connection. When mated this connector is protected to IP67, making it ideal for harsh environments. Available in 2,7 and 12 pole contact arrangements.
Quick Connect Series
A range of hard wearing RoHS compliant, IP68 sealed electrical connectors. The thumb latch mechanism and chunky keyway allows for easy connection and disconnection. Back fittings enable either half to be panel mounted or sealed to a cable. A flange can be added for bulkhead mounting. Loose contacts can be soldered or crimped. The plug half is provided with a cap to protect the contacts when the mated pairs are uncoupled.
Constructed from Ultem® impact, temperature and corrosion resistant composite material, ideal for use with over-moulding and heat shrink tube
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Positive thumb latch receptacle has pin contacts and the plug socket contacts
2, 7 and 12 way scoop proof plan forms
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 5A |
Body Orientation | Straight |
Series | QC |
Voltage Rating | 1 kV ac |
Shell Size | 2 |
Mating Type | Push Button, Quick Disconnect |
Housing Material | PEI |