- RS Stock No.:
- 186-0477
- Mfr. Part No.:
- T4162123003-007
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-0477
- Mfr. Part No.:
- T4162123003-007
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 A-code Male Straight to Female Straight Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Specifications
Attribute | Value |
---|---|
Series | T416 |
Cross Sectional Area | 0.34 mm² |
Length | 10m |
Sheath Material | Nylon |
Sheath Colour | Grey |
Coding | A |
Voltage Rating | 250 V |
Current Rating | 4.0 A |
IP Rating | IP67 |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Maximum Operating Temperature | 80.0°C |
Insulation Material | PUR |
Minimum Operating Temperature | -10.0 °C, -5.0°C |