- RS Stock No.:
- 123-1049
- Mfr. Part No.:
- 21023691301
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 123-1049
- Mfr. Part No.:
- 21023691301
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting M8 Connectors
From Harting, this screw coupling M8 Connector ensures a robust and reliable connection. This circular connector also features a high level of ingress protection, and is suitable for use in harsh environments.
Harting M8 and M12 Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4A |
Series | M8 |
Body Orientation | Straight |
Voltage Rating | 60 V |
Mating Type | Screw On |