- RS Stock No.:
- 569-972
- Mfr. Part No.:
- XS5F-D421-G80-F
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 569-972
- Mfr. Part No.:
- XS5F-D421-G80-F
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XS5 M12 Socket to Free End Cable Assembly
Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.
The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.
Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.
The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.
Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.
Omron M12 Smartclick
A water resistive connector featuring an innovative twist and click connection
Newly developed lock structure that maintains compatibility with conventional, screw-type M12 connectors
Simply insert the connectors, then turn them approximately 1/8 of a turn to lock
Positive click indicates locking
Standard cable 4 cores x AWG20 (0.12/49)
Vibration proof robot cable 4 cores x AWG 200 (0.08/110)
Simply insert the connectors, then turn them approximately 1/8 of a turn to lock
Positive click indicates locking
Standard cable 4 cores x AWG20 (0.12/49)
Vibration proof robot cable 4 cores x AWG 200 (0.08/110)
Specifications
Attribute | Value |
---|---|
Series | XS5 |
Cross Sectional Area | 0.75 mm² |
Number of Cores | 4 |
Sheath Material | TPE |
Sheath Colour | Grey |
Length | 5m |
Voltage Rating | 250 V dc |
Current Rating | 4 A |
IP Rating | IP67 |
American Wire Gauge | 20 AWG |
Operating Temperature Range | -25 → +75 °C |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |