- RS Stock No.:
- 830-7885
- Mfr. Part No.:
- BI 5-M18-AD4X-H1141
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 830-7885
- Mfr. Part No.:
- BI 5-M18-AD4X-H1141
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BI 5 Series
A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | NO |
Detection Range | 5 mm |
Terminal Type | M12 - 4 Pin |
Supply Voltage | 10 → 65 V dc |
IP Rating | IP67 |
Length | 52mm |
Maximum DC Voltage | 65V |
Mounting Type | Flush Mount |
Switching Current | ≤100 mA |
Shielding | Shielded |
Maximum Switching Frequency | 1kHz |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |