- RS Stock No.:
- 894-8907
- Mfr. Part No.:
- 338821010W55NCL1
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 894-8907
- Mfr. Part No.:
- 338821010W55NCL1
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sloan 8.2mm Recessed IP68 LED Indicators, 334/338 Series
The 334 and 338 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Recessed bezel
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Rotation proof
IP68 rated
Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 → 28V |
Light Output Colour | White |
Mounting Hole Size | 8.2 x 7.6mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP68 |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 22000mcd |
Length | 24mm |