- RS Stock No.:
- 842-2736
- Mfr. Part No.:
- S18LRXXPQ
- Brand:
- Banner
Stocked by manufacturer – available for delivery 31/05/2024
Added
Price (ex. GST) Each
$59.71
(exc. GST)
$65.68
(inc. GST)
Units | Per unit |
1 + | $59.71 |
- RS Stock No.:
- 842-2736
- Mfr. Part No.:
- S18LRXXPQ
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EZ-LIGHT S18L Series
The Turck Banner EZ-LIGHT S18L series of LED indicator are gasketed face flange for sealing to enclosures and are IP69K rated to withstand harsh wash-down environments. The S18DL series are available with M12 connectors for plug and play indication, Also available with up to three independent colours in one unit.
Daylight visible models are also available for areas with high levels of ambient light
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model
Banner LED Indicators & Accessories
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 30V dc |
Light Output Colour | Red |
Mounting Hole Size | 18mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 25mA |
Length | 35.7mm |