- RS Stock No.:
- 690-2860
- Mfr. Part No.:
- MI/5/12/FL30/AlGaAs Red
- Brand:
- Oxley
185 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.22
(exc. GST)
$20.04
(inc. GST)
Units | Per unit |
1 - 24 | $18.22 |
25 - 49 | $17.91 |
50 - 99 | $17.47 |
100 - 249 | $17.01 |
250 + | $16.60 |
- RS Stock No.:
- 690-2860
- Mfr. Part No.:
- MI/5/12/FL30/AlGaAs Red
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 5mm Mount, Push Fit
Sub-miniature cone lock single chip LED indicator lamp with moulded plastic body
Low profile
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
Self-sealing indicator sealed to IP67
For high density applications
Fast, easy push fit mounting
80° viewing angle
Operating and storage temperature -40 to 85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Light Output Colour | Red |
Mounting Hole Size | 5mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Current Rating | 15mA |
Intensity | 55mcd |
Length | 10.9mm |
Related links
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Oxley Yellow Panel Mount Indicator 5mm Mounting Hole Size IP66