Signal Construct Yellow Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 369-4484
- Mfr. Part No.:
- SMCP08114
- Brand:
- Signal Construct
25 In Global stock for delivery within 5 working day(s)
74 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.29
(exc. GST)
$15.72
(inc. GST)
Units | Per unit |
1 - 9 | $14.29 |
10 - 24 | $14.06 |
25 - 49 | $13.61 |
50 - 99 | $13.26 |
100 + | $13.00 |
- RS Stock No.:
- 369-4484
- Mfr. Part No.:
- SMCP08114
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Indicator, 8mm Mount, 12 & 24Vdc
5mm flat, colour diffused epoxy lens
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
9.5mm low profile recessed style bezel, bright satin, black or matt chrome plated brass housing
Solder tags
Supplied with
fixing nut & spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Length | 33.7mm |
Related links
- Signal Construct Yellow Panel Mount Indicator 22mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 5mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 16mm Mounting Hole Size, IP67
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 10mm Mounting Hole Size
- Signal Construct Yellow Panel Mount Indicator 30mm Mounting Hole Size, IP67