- RS Stock No.:
- 296-9620
- Mfr. Part No.:
- 671-290-76
- Brand:
- Marl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 296-9620
- Mfr. Part No.:
- 671-290-76
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator, 25.4mm mounting, 24 & 110Vac/dc and 230Vac
20mm coloured diffused domed lens
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations
Supplied with
sealing washer, fixing nut, crinkle washer and two M3 screws, plain washers and spring washers
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Light Output Colour | Red |
Mounting Hole Size | 25.4mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 25mA |
Length | 67mm |