- RS Stock No.:
- 239-3578
- Mfr. Part No.:
- A0275
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 239-3578
- Mfr. Part No.:
- A0275
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IP65 Rated Indicators
Round or square bezel and lens
IP65 rated (front panel)
Suitable lamps are T1 LED or filament types with a midget groove base
Connections made via two screws located on the rear of the body accessible by removing the snap-fit end cover (connection 'A' is the anode)
IP65 rated (front panel)
Suitable lamps are T1 LED or filament types with a midget groove base
Connections made via two screws located on the rear of the body accessible by removing the snap-fit end cover (connection 'A' is the anode)
Supplied with
fixing nut and panel seal.
Supplied with
fixing nut and panel seal.
Specifications
Attribute | Value |
---|---|
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Flush |
Current Rating | 16A |