RS PRO Green Panel Mount Indicator, 24V dc, 12mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 124-6402
- Brand:
- RS PRO
12 In AU stock for next working day delivery
137 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$35.86
(exc. GST)
$39.45
(inc. GST)
Units | Per unit |
1 - 14 | $35.86 |
15 - 49 | $34.07 |
50 - 99 | $32.37 |
100 - 499 | $30.77 |
500 + | $29.22 |
- RS Stock No.:
- 124-6402
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
12mm Flush Bezel IP67 LED Panel Indicators
12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.
Features and Benefits
• Flush to panel mounting
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
• Panel sealed to IP67
• 12 Volts DC to 220 VAC
• 8 mm coloured diffused epoxy lens
• Plated brass bezel finished in bright chrome or black chrome
• Solder Lug/Faston terminals
Applications:
• Process Controls
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
• Professional Electrical Appliances
• Communications, Radar
• Civil engineering vehicles, trucks, diggers, crane
• Trains
• HVAC, Energy Management
• Lifts
• Machine Tool
Standards
UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Length | 32.7mm |
Related links
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Orange Panel Mount Indicator 12mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 12mm Mounting Hole Size Solder...
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- APEM Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO White Panel Mount Indicator 12mm Mounting Hole Size Solder...
- Apem Blue Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size Solder...