- RS Stock No.:
- 113-3971
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.56
(exc. GST)
$6.12
(inc. GST)
Units | Per unit |
1 - 24 | $5.56 |
25 - 99 | $5.51 |
100 - 249 | $5.40 |
250 - 1249 | $5.23 |
1250 + | $4.31 |
- RS Stock No.:
- 113-3971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LEDs with metal support, 33 type, board hole 7.5 mm
LED indicators for panel mounting.
The support is equipped with a 3 mm miniature LED.
Supplied with nuts and washers.
The support is equipped with a 3 mm miniature LED.
Supplied with nuts and washers.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Green |
Mounting Hole Size | 6.5mm |
Lamp Type | LED |
Bezel Style | Recessed |
Bezel Colour | Chrome |
Current Rating | 10mA |
Intensity | 1.5mcd |
Length | 11mm |
Related links
- Actuonix Micro Linear Actuator 12V dc, 6.5mm/s
- RS PRO Red Panel Mount Indicator 6.5mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 6.5mm Mounting Hole Size
- Vishay Aluminium Electrolytic Capacitor 220μF 25V dc 6.5mm Axial...
- Actuonix Micro Linear Actuator 6V dc, 6.5mm/s
- CAMDENBOSS Green Panel Mount Indicator, 6.5mm Mounting Hole Size
- Vishay Aluminium Electrolytic Capacitor 47μF 63V dc 6.5mm Axial...
- CAMDENBOSS Red Panel Mount Indicator, 6.5mm Mounting Hole Size