- RS Stock No.:
- 211-370
- Brand:
- RS PRO
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$15.73
(exc. GST)
$17.30
(inc. GST)
Units | Per unit |
1 - 24 | $15.73 |
25 - 49 | $15.51 |
50 - 99 | $15.23 |
100 - 499 | $14.94 |
500 + | $12.29 |
- RS Stock No.:
- 211-370
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Yellow Indicator, 24 V DC, 8 mm Mounting Hole Size, Solder Tab Termination
If you need a warning or guidance light bright enough for use in industrial settings, choose this yellow LED indicator from RS PRO. It's easy to connect and disconnect thanks to the FASTON solder tab terminals. Simply insert the LED into a panel hole and fasten for a secure fit using the included fixing nut and washer.
The indicator has a working life of more than 100,000 hours, so it lasts a long time. The colour-diffused epoxy lens and black chrome bezel offer good visibility even from a distance, making it easier to check the operating status (on/off/standby) of your equipment.
As part of the RS PRO range, this product has been tested by engineers for quality and consistency. You'll find indicators like this used in medical equipment, electronic devices and computer numerical control (CNC) machines.
The indicator has a working life of more than 100,000 hours, so it lasts a long time. The colour-diffused epoxy lens and black chrome bezel offer good visibility even from a distance, making it easier to check the operating status (on/off/standby) of your equipment.
As part of the RS PRO range, this product has been tested by engineers for quality and consistency. You'll find indicators like this used in medical equipment, electronic devices and computer numerical control (CNC) machines.
Features and Benefits
- Voltage rating of 24 V DC
- Mounting hole size of 8 mm
- Recessed bezel style
- Current rating of 20 mA
- Intensity of 40 mcd
- Length of 34.8 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 34.8mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Yellow Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead...