- RS Stock No.:
- 208-532
- Brand:
- RS PRO
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$46.94
(exc. GST)
$51.63
(inc. GST)
Units | Per unit |
1 - 9 | $46.94 |
10 - 24 | $45.83 |
25 - 49 | $44.15 |
50 - 99 | $43.22 |
100 + | $42.30 |
- RS Stock No.:
- 208-532
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Panel Indicators, 19mm Mount, 24Vac/dc, 230Vac/115Vdc
These products are sealed to IP67, have .011in. (2.8x0.8mm) terminals and are supplied with fixing nut, washer and gasket. Operating Temperature: -25°C to +60°C
Features and Benefits
10mm coloured diffused round lens
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
22mm dia. Bright satin, black or matt satin chrome brass bezel
Life Expectancy: 100000 Hours
Mounting Hole Size:19 to 19.5mm
Specifications
Attribute | Value |
---|---|
Light Output Colour | Red |
Mounting Hole Size | 19mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 80mcd |
Length | 55.5mm |
Related links
- RS PRO Red Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- EAO 82 Series Green 24V dc IP65, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 230V ac, 19mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 19mm Mounting Hole Size IP67