- RS Stock No.:
- 207-220
- Brand:
- RS PRO
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.65
(exc. GST)
$40.31
(inc. GST)
Units | Per unit |
1 - 24 | $36.65 |
25 - 49 | $36.01 |
50 - 99 | $35.12 |
100 - 499 | $34.11 |
500 + | $28.07 |
- RS Stock No.:
- 207-220
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro LED Cluster Indicators
Brought to you by RS Pro, a range of high quality LED cluster indicators. Each model has three lamps that supply a high illumination area. As standard with an LED cluster, the low power consumption and longevity make them an excellent addition to applications. Using a convenient bayonet connection, these indicators are fast and easy to install. All models are highly reliable and excellent quality.
Features and Benefits
• Half-wave bridge rectifier in 24 V and 28 V types
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white
• 230 V ac types can be used on 130 V dc supplies
• Body colour coded
• 5 Colours available: Red, yellow, blue, green, white
What is a cluster LED?
LED clusters are a type of lamp which group together small LED's within the same unit. They have the benefit of outputting a bright light in certain directions without increasing the power consumption. These particular indicators have three LED's within the model. There are various colours available as a whole, but the entire LED cluster would be one colour, the individual LED's will not vary.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Specifications
Attribute | Value |
---|---|
Light Output Colour | Blue |
Mounting Hole Size | 25 x 10mm |
Intensity | 490 x 3mcd |
Length | 25mm |
Related links
- RS PRO White Panel Mount Indicator, 25 x 10mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator, 25 x 10mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO Blue Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator, 25 x 10mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 25 x 10mm Mounting Hole Size
- RS PRO White Panel Mount Indicator 25 x 10mm Mounting Hole Size