- RS Stock No.:
- 206-508
- Brand:
- RS PRO
293 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.75
(exc. GST)
$5.23
(inc. GST)
Units | Per unit |
1 - 24 | $4.75 |
25 - 49 | $4.66 |
50 - 99 | $4.47 |
100 - 499 | $4.39 |
500 + | $3.62 |
- RS Stock No.:
- 206-508
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Snap-in LED Indicators 12mm Mount
8 mm tinted diffused epoxy lens
Snap-in fixing, requires no additional hardware
Black plastic recessed style bezel enhances LED contrast
500 mm length wire lead connection
Life expectancy: 60000 Hours
Mounting hole size: Ø12 mm
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Light Output Colour | Red |
Mounting Hole Size | 12mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 2700mcd |
Length | 18.5mm |
Related links
- RS PRO Red Flashing LED Panel Mount Indicator 12mm Mounting Hole...
- RS PRO Red Panel Mount Indicator 12mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- APEM Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 12mm Mounting Hole Size