LED Indicator Lamp, Midget Groove, White, Multichip, 5.6mm dia., 24 → 28V
- RS Stock No.:
- 817-3493
- Mfr. Part No.:
- MWCG5764
- Manufacturer:
- Signal Construct
This image is representative of the product range
View all Indicator Lamps
24 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $14.98
You pay
$10.18
(exc. GST)
$11.20
(inc. GST)
units | Per unit |
1 - 24 | $10.18 |
25 - 49 | $10.05 |
50 - 99 | $9.88 |
100 - 249 | $9.69 |
250 + | $9.51 |
- RS Stock No.:
- 817-3493
- Mfr. Part No.:
- MWCG5764
- Manufacturer:
- Signal Construct
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct Midget Groove LED Lamps, MWCG Series
Large viewing angle
Integrated resistor and protection diode
Internally sealed for improved heat dissipation
Specifications
Attribute | Value |
Voltage Rating | 24 → 28V |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 880mcd |
Lamp Base | Midget Groove |
Chip Type | Multichip |
Diameter | 5.6mm |
Length | 15.8mm |
Viewing Angle | 160 ° |
Current Rating | 15mA |