Oxley LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm Diameter, 1502mcd
- RS Stock No.:
- 797-2319
- Mfr. Part No.:
- ELED/BA9S/WW
- Brand:
- Oxley
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.87
(exc. GST)
$47.16
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $42.87 |
15 - 49 | $42.36 |
50 - 99 | $41.57 |
100 - 249 | $40.77 |
250 + | $40.03 |
- RS Stock No.:
- 797-2319
- Mfr. Part No.:
- ELED/BA9S/WW
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Oxley BA9s LED Bulb Replacements, Multi-voltage
Oxley BA9 LED bulb replacements designed to replace standard BA9 and E10 incandescent bulbs in push button switches and panel instrumentation.
BA9 and E10 incandescent bulb replacement
Surface mount LED technology
Multi-voltage opearting range: 12-60Vac/dc
IP66 sealed
Surface mount LED technology
Multi-voltage opearting range: 12-60Vac/dc
IP66 sealed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12-60V ac/dc |
Lamp Type | LED |
Intensity | 1502mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 25.5mm |
Viewing Angle | 120 ° |
Current Rating | 20mA |
Life Hours | 100000h |
Related links
- Oxley White LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm...
- Oxley Green LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm...
- Oxley Yellow LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm...
- Oxley Blue LED Indicator Lamp, 12-60V ac/dc, BA9s Base, 10mm...
- Oxley Red LED Indicator Lamp, 12V ac/dc, BA9s Base, 10mm Diameter, 123mcd
- RS PRO Green LED Indicator Lamp, 60V ac/dc, BA9s Base, 10mm...
- RS PRO White LED Indicator Lamp, 60V ac/dc, BA9s Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 60V ac/dc, BA9s Base, 10mm...