JKL Components White LED Indicator Lamp, 24V dc, Midget Groove Base, 6.2mm Diameter
- RS Stock No.:
- 769-3016
- Mfr. Part No.:
- LE-MG-24W
- Brand:
- JKL Components
118 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.17
(exc. GST)
$7.89
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $7.17 | $14.34 |
20 - 98 | $6.97 | $13.94 |
100 + | $6.685 | $13.37 |
*price indicative
- RS Stock No.:
- 769-3016
- Mfr. Part No.:
- LE-MG-24W
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
T-1 3 / 4 Midget Groove Base LED Indicator Lamps, JKL Components
These T1-3/4 Midget groove base LED indicator lamps, from JKL Components, can be used to replace filament lamps of the same size and voltage, as well as for new applications. They are ideal for areas requiring a reduction in maintenance and energy costs such as: automotive, gaming, marine and avionics.
Viewing angle: 40°
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
Operating temperature range: -30 to +85°C
LED lamp includes an integrated diode for reverse voltage protection and a resistor for current limiting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | White |
Lamp Type | LED |
Lamp Base | Midget Groove |
Diameter | 6.2mm |
Length | 16mm |
Viewing Angle | 40 ° |
Current Rating | 14mA |
Related links
- JKL Components White LED Indicator Lamp, 24V dc, Midget Groove...
- JKL Components White LED Indicator Lamp, 12V dc, Midget Groove...
- JKL Components White LED Indicator Lamp, 24V dc, Midget Flange...
- JKL Components White LED Indicator Lamp, 24V ac/dc, BA9s Base,...
- JKL Components White LED Indicator Lamp, 12V dc, Midget Flange...
- RS PRO White LED Indicator Lamp, 24V ac/dc, Midget Groove Base,...
- Marl White LED Indicator Lamp, 24V dc, Midget Groove Base, 4.9mm...
- Marl White LED Indicator Lamp, 24V dc, Midget Groove Base, 4.8mm...