JKL Components White LED Indicator Lamp, 6V ac/dc, BA9s Base, 9.6mm Diameter, 13000mcd
- RS Stock No.:
- 715-4031
- Mfr. Part No.:
- LE-BA9S-6W
- Brand:
- JKL Components
44 In AU stock for next working day delivery
32 In AU stock for next working day delivery
352 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$7.475
(exc. GST)
$8.223
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $7.475 | $14.95 |
10 - 18 | $7.10 | $14.20 |
20 - 98 | $6.745 | $13.49 |
100 - 498 | $6.41 | $12.82 |
500 + | $6.095 | $12.19 |
*price indicative
- RS Stock No.:
- 715-4031
- Mfr. Part No.:
- LE-BA9S-6W
- Brand:
- JKL Components
Technical data sheets
Legislation and Compliance
Product Details
BA9s Miniature Bayonet Base LED Lamps, JKL Components
This range of T-3 1/4 miniature bayonet base cool white LED lamps from JKL Components are non-polarized and operate from both AC and DC voltage supplies.
Colour temperature: 6000K
Viewing angle: 30°
Maximum current rating: 20mA
Diameter: 9.6mm
Overall length: 24mm
Viewing angle: 30°
Maximum current rating: 20mA
Diameter: 9.6mm
Overall length: 24mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Replacement LED Lamps, JKL Components
Specifications
Attribute | Value |
---|---|
Voltage Rating | 6V ac/dc |
Lamp Type | LED |
Light Output Colour | White |
Intensity | 13000mcd |
Lamp Base | BA9s |
Diameter | 9.6mm |
Length | 24mm |
Viewing Angle | 30 ° |
Current Rating | 20mA |
Related links
- JKL Components White LED Indicator Lamp, 6V ac/dc, BA9s Base,...
- JKL Components LED Indicator Lamp, 55V ac/dc, BA9s Base, 9.6mm...
- JKL Components White LED Indicator Lamp, 12V ac/dc, BA9s Base,...
- JKL Components White LED Indicator Lamp, 24V ac/dc, BA9s Base,...
- RS PRO Red LED Indicator Lamp, 6V ac/dc, BA9s Base, 10mm Diameter, 1750mcd
- RS PRO Yellow LED Indicator Lamp, 6V ac/dc, BA9s Base, 10mm...
- RS PRO White LED Indicator Lamp, 6V ac/dc, BA9s Base, 10mm...
- RS PRO Blue LED Indicator Lamp, 6V ac/dc, BA9s Base, 10mm Diameter, 490mcd