JKL Components LED Indicator Lamp, 12 V ac/dc, 24V dc, G-4 Base
- RS Stock No.:
- 168-3986
- Mfr. Part No.:
- Z-G4-9WW
- Brand:
- JKL Components
95 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$15.986
(exc. GST)
$17.585
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $15.986 | $399.65 |
50 - 75 | $15.706 | $392.65 |
100 + | $15.418 | $385.45 |
*price indicative
- RS Stock No.:
- 168-3986
- Mfr. Part No.:
- Z-G4-9WW
- Brand:
- JKL Components
Related links
- JKL Components LED Indicator Lamp, 12 V ac/dc, 24V dc, G-4 Base
- JKL Components LED Indicator Lamp, G-4 Base, 13mm Diameter
- JKL Components White LED Indicator Lamp, 24V dc, Midget Flange...
- JKL Components LED Indicator Lamp, 12V dc, Flat Wedge Base
- JKL Components LED Indicator Lamp, 55V ac/dc, BA9s Base, 9.6mm...
- JKL Components LED Indicator Lamp, 24V dc, 500mcd
- JKL Components Yellow LED Indicator Lamp, 24V, Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter