LED LED Reflector Lamp, 24V ac/dc
- RS Stock No.:
- 168-3841
- Mfr. Part No.:
- LSTD-M4PW
- Manufacturer:
- Idec
View all Indicator Lamps
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $27.05
You pay
$24.47
(exc. GST)
$26.92
(inc. GST)
units | Per unit |
1 + | $24.47 |
- RS Stock No.:
- 168-3841
- Mfr. Part No.:
- LSTD-M4PW
- Manufacturer:
- Idec
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec LED Reflector Lamp has voltage rating of 24V ac/dc.
Colour: Pure white
Specifications
Attribute | Value |
Voltage Rating | 24V ac/dc |
Lamp Type | LED |