- RS Stock No.:
- 226-007
- Brand:
- RS PRO
394 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.57
(exc. GST)
$22.63
(inc. GST)
Units | Per unit |
1 - 24 | $20.57 |
25 - 49 | $19.53 |
50 - 99 | $18.55 |
100 - 499 | $17.61 |
500 + | $16.75 |
- RS Stock No.:
- 226-007
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Reflector Bulb, Telephone Slide, White, Single Chip, 6.8 mm diameter, 28 V AC/DC
This single-chip reflector bulb from the RS PRO range has a telephone slide lamp base for use in dashboards, gaming equipment or control panels. The ultra-bright white LED light lasts for up to 100,000 hours, so it's a durable, low-maintenance indicator. The bulb has a voltage rating of 28 V AC/DC.
Thanks to its low power consumption, the unit generates low levels of heat. For added safety, it also has a built-in diode that protects the bulb against reverse polarity. This means it will automatically shut off in the event of incorrect wiring, protecting you and your equipment from electrical hazards. The bulb has a compact diameter of 6.8 mm, making it a good choice for illumination in small spaces.
Thanks to its low power consumption, the unit generates low levels of heat. For added safety, it also has a built-in diode that protects the bulb against reverse polarity. This means it will automatically shut off in the event of incorrect wiring, protecting you and your equipment from electrical hazards. The bulb has a compact diameter of 6.8 mm, making it a good choice for illumination in small spaces.
Features and Benefits
- Intensity of 1500 mcd
- Current rating of 15 mA
- Peak wavelength of X=0.31 nm, Y=0.32nm
- Length of 45 mm
- Optimum operating temperature range of -30°C to +60°C
- RoHS (Restriction of Hazardous Substances) compliant
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V ac/dc |
Light Output Colour | White |
Lamp Type | LED |
Intensity | 1500mcd |
Lamp Base | Telephone Slide |
Chip Type | Single Chip |
Diameter | 6.8mm |
Length | 45mm |
Peak Wavelength | X=0.31 nm, Y=0.32nm |
Current Rating | 15mA |
Life Hours | 100000h |
Related links
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO Green LED Indicator Lamp Telephone Slide Base 2100mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO Green LED Indicator Lamp Telephone Slide Base 65mcd
- RS PRO White LED Indicator Lamp 6.8mm Diameter, 1500mcd
- RS PRO White LED Indicator Lamp 6.8mm Diameter, 700mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 250mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 300mcd