RS PRO Yellow LED Indicator Lamp, 12V ac/dc, BA9s Base, 10mm Diameter, 630mcd
- RS Stock No.:
- 209-456
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.81
(exc. GST)
$11.89
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $10.81 |
10 - 24 | $10.48 |
25 - 49 | $10.16 |
50 - 249 | $9.94 |
250 + | $8.18 |
- RS Stock No.:
- 209-456
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicator Lamps, BA9s MBC, ac/dc
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimising brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector for quick and easy installation.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Features and Benefits:
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
• Single chip LED with reflector
• Life expectancy of 100000h
• 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types available in range
• 12, 24, 28V Centre base contact is anode for dc use and have an integral reverse polarity protection diode
• 48, 60V types polarity connections can be to either contact for dc use
• Life expectancy of 100000h
• 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types available in range
• 12, 24, 28V Centre base contact is anode for dc use and have an integral reverse polarity protection diode
• 48, 60V types polarity connections can be to either contact for dc use
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 630mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 24mm |
Peak Wavelength | 587nm |
Life Hours | 100000h |
Related links
- RS PRO Yellow LED Indicator Lamp, 24V ac/dc, BA9s Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 6V ac/dc, BA9s Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 28V dc, BA9s Base, 10mm Diameter, 630mcd
- RS PRO Yellow LED Indicator Lamp, 12V ac/dc, BA9s Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 24V ac/dc, E10 Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 6V ac/dc, E10 Base, 10mm Diameter, 630mcd
- RS PRO Yellow LED Indicator Lamp, 12V dc, BA9s Base, 10mm...
- RS PRO Yellow LED Indicator Lamp, 12V ac/dc, Midget Groove Base,...