- RS Stock No.:
- 205-511
- Brand:
- RS PRO
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$19.65
(exc. GST)
$21.61
(inc. GST)
Units | Per unit |
1 - 24 | $19.65 |
25 - 49 | $19.32 |
50 - 99 | $18.86 |
100 - 249 | $18.38 |
250 + | $17.93 |
- RS Stock No.:
- 205-511
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bi-Pin ac/dc LED Indicator, T1
Brought to you by RS Pro, these LED indicators are single chip and feature a simple lead pin connection for easy installation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in various instrumentation applications. All models are highly and excellent quality.
Features & Benefits
12, 24, 28 V ac/dc types
Half-wave rectifier
Anode identified by + sign on body for dc use
Reverse polarity protection diode
Life Expectancy of 100000 h
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Lamp Type | LED |
Light Output Colour | Blue |
Intensity | 500mcd |
Lamp Base | Bi-Pin |
Lamp Size | 3 mm |
Chip Type | Single Chip |
Diameter | 4.25mm |
Length | 17mm |
Peak Wavelength | 470nm |
Life Hours | 100000h |
Related links
- RS PRO Blue LED Indicator Lamp BA9s Base 105mcd
- RS PRO Yellow LED Indicator Lamp Bi-Pin Base 85mcd
- RS PRO White LED Indicator Lamp Bi-Pin Base 850mcd
- RS PRO Blue LED Indicator Lamp BA9s Base 175mcd
- JKL Components LED Indicator Lamp 500mcd
- Marl Blue LED Indicator Lamp BA9s Base 500mcd
- RS PRO Red LED Indicator Lamp Bi-Pin Base 85mcd
- RS PRO Blue LED Indicator Lamp BA9s Base 490mcd