- RS Stock No.:
- 655-9700
- Brand:
- RS PRO
30 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
2270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.233
(exc. GST)
$1.356
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $1.233 | $12.33 |
*price indicative |
- RS Stock No.:
- 655-9700
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (5mm) clear wedge
Lamps for use in automotive and OEM industries.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Wedge |
Current Rating | 50 mA |
Diameter | 5mm |
Lamp Size | T1 1/2 |
Length | 20 mm |
Lens Colour | Clear |
Luminosity | 1.9 lm |
Life Hours | 5000h |
Related links
- RS PRO E10 Indicator Light 24 V 5000h
- RS PRO Telephone Slide Indicator Light 24 V 5000h
- Orbitec T5.5 K Indicator Light 12 V 5000h
- RS PRO Wedge Indicator Light 14 V 15000h
- RS PRO BA9s Indicator Light 24 V 5000h
- Orbitec T5.5 Indicator Light 28 V 5000h
- RS PRO BA9s Indicator Light 50 V 5000h
- Orbitec T5.5 K Indicator Light 24 V 5000h