- RS Stock No.:
- 655-9479
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$5.676
(exc. GST)
$6.244
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $5.676 | $28.38 |
250 - 1245 | $5.556 | $27.78 |
1250 + | $4.572 | $22.86 |
*price indicative |
- RS Stock No.:
- 655-9479
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-1 (3mm) Bi-Pin
A range of T-1 (3mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.
Wire-Ended & Bi-Pin
Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Lead Pins |
Current Rating | 24 mA |
Diameter | 3.15mm |
Lamp Size | T1 |
Length | 16.5 mm |
Lens Colour | Clear |
Luminosity | 1.9 lm |
Life Hours | 4000h |
Related links
- RS PRO Bi-Pin Indicator Light 24 V 7500h
- RS PRO Bi-Pin Indicator Light 28 V 20000h
- Omron Lead Pins Indicator Light 28 V 16000h
- RS PRO Wire Terminal Indicator Light 28 V 4000h
- RS PRO Midget Flange Indicator Light 28 V 10000h
- RS PRO Midget Flange Indicator Light 28 V 4000h
- RS PRO Wire Terminal Indicator Light 28 V 5000h
- Orbitec Micro Midget Indicator Light 28 V 10000h