- RS Stock No.:
- 655-9075
- Brand:
- RS PRO
97 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.88
(exc. GST)
$0.97
(inc. GST)
Units | Per unit |
1 + | $0.88 |
- RS Stock No.:
- 655-9075
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
E10 Lens End (Teat Type) MES
Ideal for applications where a narrow beam of light is required
Specifications
Attribute | Value |
---|---|
Voltage Rating | 1.2 V |
Lamp Base | E10 |
Current Rating | 220 mA |
Diameter | 10mm |
Length | 25 mm |
Lens Colour | Clear |
Luminosity | 0.16 mscp |
Life Hours | 30h |