- RS Stock No.:
- 495-0072
- Mfr. Part No.:
- A581BL
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 495-0072
- Mfr. Part No.:
- A581BL
- Brand:
- GE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
12 & 24V Vehicle Lamps
Note
"s" and "d" in the Cap / Base information denotes single pip and double pip contacts respectively.
Specifications
Attribute | Value |
---|---|
Wattage | 21 W |
Voltage Rating | 12 V |
Lamp Base | BA15s |
Lens Colour | Amber |