- RS Stock No.:
- 360-7761
- Brand:
- RS PRO
40 In AU stock for next working day delivery
530 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.103
(exc. GST)
$2.313
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $2.103 | $21.03 |
500 - 4990 | $2.054 | $20.54 |
5000 + | $1.69 | $16.90 |
*price indicative |
- RS Stock No.:
- 360-7761
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-3 (10mm) BA9s Tubular MCC
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
T-3 (10mm) BA9s Tubular MCC
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
Tubular MCC lamps are suitable for applications in the automotive and gambling machine industries.
A wide range of tubular and round lamps with applications in the automotive and gambling machine industries.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
MBC lamps that are rated above 50V should only be used in a suitably rated lampholder.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 V |
Lamp Base | BA9s |
Current Rating | 70 mA |
Diameter | 10mm |
Lamp Size | T10 |
Length | 28 mm |
Lens Colour | Clear |
Luminosity | 6.3 lm |
Life Hours | 10000h |
Related links
- RS PRO BA9s Indicator Light 30 V 5000h
- DiodesZetex AP3105KTR-G1 25 V SOT-23
- onsemi NCP1236BD65R2G 28 V SOIC
- DiodesZetex AP3125AKTR-G1 25 V SOT-26
- onsemi NSVF5501SKT3G NPN Transistor 10 V, 3-Pin SOT-623
- Omron Inverter Drive 3 Phase 70 A, Q2V series Series
- TSH122ICT STMicroelectronics RRO 70-Pin SC
- Semikron SK 150 MLI 066 T Series IGBT Module 70-Pin SEMITOP4, Through Hole