LEDVANCE E14 GLS Incandescent Light Bulb, 230 V, 1000h
- RS Stock No.:
- 285-9681
- Mfr. Part No.:
- 4050300003085
- Brand:
- LEDVANCE
Available for back order.
Price (ex. GST) 1 Box of 100
$455.40
(exc. GST)
$500.94
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $455.40 | $4.554 |
*price indicative
- RS Stock No.:
- 285-9681
- Mfr. Part No.:
- 4050300003085
- Brand:
- LEDVANCE
Related links
- LEDVANCE E14 GLS Incandescent Light Bulb, 230 V, 1000h
- Osram 165 W UV Light Bulb R7S, length 57.6 mm, 230 V, 1000h
- Osram 460 W 380 nm UV Light Bulb R7S, length 104 mm, 230 V, 1000h
- Philips Lighting E14 Oven Bulb, Clear, 230 → 240 V
- Incandescent Light Bulbs
- RS PRO E10 Indicator Light, Clear, 240 V, 13 mA, 1000h
- Osram B15d Indicator Light, Clear, 6 V, 1000h
- RS PRO E10 Indicator Light, Clear, 230 V, 13 mA, 1000h