AUER Signal BA15d Filament Indicator Lamp, 24 V, 45 mA
- RS Stock No.:
- 283-6920
- Distrelec Article No.:
- 133-76-100
- Mfr. Part No.:
- DI1 890010905
- Brand:
- AUER Signal
Price (ex. GST) Each
$16.02
(exc. GST)
$17.62
(inc. GST)
69 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $16.02 |
- RS Stock No.:
- 283-6920
- Distrelec Article No.:
- 133-76-100
- Mfr. Part No.:
- DI1 890010905
- Brand:
- AUER Signal
- COO (Country of Origin):
- AT
Related links
- EAO T5.5 Filament Indicator Lamp, 30 V ac, 40 mA
- EAO T5.5 Filament Indicator Lamp, 6 V ac, 200 mA
- BAILEY BA9s Filament Indicator Lamp, Clear, 130 V, 20 mA, 5000h
- Oshino Lamps MG Filament Indicator Lamp, 14.0 V, 80 mA, 50000h
- Oshino Lamps Wire Terminal Filament Indicator Lamp, 12 V, 60 mA, 16000h
- Oshino Lamps MG Filament Indicator Lamp, 28 V, 40 mA, 7000h
- CML Innovative Technologies Wire Terminal Filament Indicator Lamp,...
- Legrand Cable Filament Indicator Lamp, White, 12 V, 25000h