- RS Stock No.:
- 171-5775
- Mfr. Part No.:
- OR394
- Brand:
- Orbitec
30 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$5.089
(exc. GST)
$5.598
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $5.089 | $50.89 |
250 - 990 | $5.028 | $50.28 |
1000 + | $4.91 | $49.10 |
*price indicative |
- RS Stock No.:
- 171-5775
- Mfr. Part No.:
- OR394
- Brand:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midget flange T-1 3/4
Long service life.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Midget Flange |
Current Rating | 40 mA |
Diameter | 6mm |
Lamp Size | T1 3/4 |
Length | 16 mm |
Lens Colour | Clear |
Life Hours | 5000h |
Related links
- Orbitec BA9s Indicator Light 28 V 1000h
- RS PRO Telephone Slide Indicator Light 24 V 2000h
- RS PRO P13.5s Indicator Light 3.6 V 15h
- RS PRO E14 Indicator Light 110 → 140 V 3000h
- RS PRO BA9s Indicator Light 48 V 5000h
- Eaton W2x4.6d Indicator Light 24 V 7000h
- RS PRO E10 Indicator Light 60 V 3000h
- RS PRO Midget Groove Indicator Light 60 V 5000h